QS32245PAG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,54000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 2.144
Unit Price: 0,42000 €
Datasheet
Bus Switch 1 x 8:1 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QS32245PAG

DigiKey Part Number
QS32245PAG-ND
Manufacturer
Manufacturer Product Number
QS32245PAG
Description
IC BUS SWITCH 1 X 8:1 20-TSSOP
Customer Reference
Detailed Description
Bus Switch 1 x 8:1 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Bus Switch
Circuit
1 x 8:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types