
QB-R5F10RLC-TB | |
|---|---|
DigiKey Part Number | QB-R5F10RLC-TB-ND |
Manufacturer | |
Manufacturer Product Number | QB-R5F10RLC-TB |
Description | RL78/L12 EVAL BRD |
Customer Reference | |
Detailed Description | RL78/L12 RL78 RL78 MCU 16-Bit Embedded Evaluation Board |
Category | Core Processor RL78 |
Mfr | Utilized IC / Part RL78/L12 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Not For New Designs | Base Product Number |
Type MCU 16-Bit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,88000 € | 14,88 € |
| Unit Price without VAT: | 14,88000 € |
|---|---|
| Unit Price with VAT: | 17,70720 € |

