
PTX30WCC16D7A1 | |
|---|---|
DigiKey Part Number | 800-PTX30WCC16D7A1TR-ND - Tape & Reel (TR) 800-PTX30WCC16D7A1CT-ND - Cut Tape (CT) 800-PTX30WCC16D7A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PTX30WCC16D7A1 |
Description | NFC WLC LISTENER, MCU LDO - INPU |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443A I2C 1.8V, 3.3V 16-UFBGA, WLCSP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443A | |
Interface | I2C | |
Voltage - Supply | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.78x1.78) |









