
PS9351L2-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS9351L2-E3-AXTR-ND - Tape & Reel (TR) 559-PS9351L2-E3-AXCT-ND - Cut Tape (CT) 559-PS9351L2-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9351L2-E3-AX |
Description | OPTOISOLTR 5KV PUSH PULL 6-SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 15Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 60ns, 60ns |
Series | Rise / Fall Time (Typ) 4ns, 4ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Active | Current - DC Forward (If) (Max) 25mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Input Type DC | Supplier Device Package 6-SDIP Gull Wing |
Output Type Push-Pull, Totem Pole | Base Product Number |
Current - Output / Channel 2 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 3,70600 € | 37,06 € |
| 100 | 2,96980 € | 296,98 € |
| 500 | 2,64844 € | 1.324,22 € |
| 1.000 | 2,57469 € | 2.574,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,45570 € | 4.911,40 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |

