
PS9332L2-AX | |
|---|---|
DigiKey Part Number | 559-PS9332L2-AXTR-ND - Tape & Reel (TR) 559-PS9332L2-AXCT-ND - Cut Tape (CT) 559-PS9332L2-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9332L2-AX |
Description | OPTOISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2A Gate Driver Optical Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 200ns, 200ns | |
Pulse Width Distortion (Max) | 75ns | |
Rise / Fall Time (Typ) | 17ns, 17ns | |
Current - Output High, Low | 1.5A, 1.5A | |
Current - Peak Output | 2A | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | CSA, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 € | 8,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,04250 € | 120,85 € |
| 40 | 5,69200 € | 227,68 € |
| 60 | 5,51250 € | 330,75 € |
| 100 | 5,30930 € | 530,93 € |
| 140 | 5,18857 € | 726,40 € |
| 200 | 5,07070 € | 1.014,14 € |
| Unit Price without VAT: | 8,13000 € |
|---|---|
| Unit Price with VAT: | 9,67470 € |

