
PS9331L-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS9331L-E3-AXTR-ND - Tape & Reel (TR) 559-PS9331L-E3-AXCT-ND - Cut Tape (CT) 559-PS9331L-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9331L-E3-AX |
Description | OPTOISO 5KV 1CH GATE DVR 6SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Current - Output High, Low 2A, 2A |
Mfr | Current - Peak Output 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 175ns, 175ns | Supplier Device Package 6-SDIP Gull Wing |
Pulse Width Distortion (Max) 75ns | Approval Agency CSA, SEMKO, UL |
Rise / Fall Time (Typ) 40ns, 40ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,21900 € | 32,19 € |
| 100 | 2,56380 € | 256,38 € |
| 500 | 2,27708 € | 1.138,54 € |
| 1.000 | 2,18458 € | 2.184,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,10501 € | 4.210,02 € |
| 4.000 | 2,03836 € | 8.153,44 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |

