Similar

PS9324L2-AX | |
|---|---|
DigiKey Part Number | 559-1633-ND |
Manufacturer | |
Manufacturer Product Number | PS9324L2-AX |
Description | OPTOISOLTR 5KV OPEN COLL 6-SDIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Packaging Strip | Rise / Fall Time (Typ) 20ns, 5ns |
Part Status Not For New Designs | Voltage - Forward (Vf) (Typ) 1.55V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 2.7V ~ 5.5V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 110°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Output Type Open Collector | Supplier Device Package 6-SDIP Gull Wing |
Current - Output / Channel 25 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP2962(TP1,F) | Toshiba Semiconductor and Storage | 1.030 | TLP2962(TP1F)CT-ND | 1,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,21000 € | 84,20 € |
| Unit Price without VAT: | 4,21000 € |
|---|---|
| Unit Price with VAT: | 5,00990 € |


