
PS9317L2-AX | |
|---|---|
DigiKey Part Number | 559-1630-ND |
Manufacturer | |
Manufacturer Product Number | PS9317L2-AX |
Description | OPTOISOLTR 5KV OPEN COLL 6-SDIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 10Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 75ns, 75ns |
Series | Rise / Fall Time (Typ) 20ns, 5ns |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 30mA |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 85°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 15kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Input Type DC | Supplier Device Package 6-SDIP Gull Wing |
Output Type Open Collector | Base Product Number |
Current - Output / Channel 25 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,74300 € | 94,86 € |
| Unit Price without VAT: | 4,74300 € |
|---|---|
| Unit Price with VAT: | 5,64417 € |

