
PS9309L2-V-AX | |
|---|---|
DigiKey Part Number | 559-1626-ND |
Manufacturer | |
Manufacturer Product Number | PS9309L2-V-AX |
Description | OPTOISOLTR 5KV PUSH PULL 6-SDIP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Push-Pull, Totem Pole 5000Vrms 1 Channel 15kV/µs CMTI 6-SDIP Gull Wing |
Datasheet | Datasheet |
Category | Data Rate 1Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 200ns, 200ns |
Packaging Strip | Rise / Fall Time (Typ) 24ns, 3.2ns |
Part Status Not For New Designs | Voltage - Forward (Vf) (Typ) 1.55V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 20V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 110°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 6-SDIP Gull Wing |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,44900 € | 88,98 € |
| Unit Price without VAT: | 4,44900 € |
|---|---|
| Unit Price with VAT: | 5,29431 € |

