
PS9308L2-AX | |
|---|---|
DigiKey Part Number | 559-1621-ND |
Manufacturer | |
Manufacturer Product Number | PS9308L2-AX |
Description | OPTOISO 5KV 1CH GATE DVR 6SDIP |
Customer Reference | |
Detailed Description | 2A Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 1.5A, 1.5A |
Mfr | Current - Peak Output 2A |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 15V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 110°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 25kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 250ns, 250ns | Supplier Device Package 6-SDIP |
Pulse Width Distortion (Max) 100ns | Approval Agency CSA, SEMKO, UL |
Rise / Fall Time (Typ) 50ns, 50ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 1,78258 € | 1.319,11 € |
| Unit Price without VAT: | 1,78258 € |
|---|---|
| Unit Price with VAT: | 2,12127 € |

