600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9307L2-AX

DigiKey Part Number
559-1616-ND
Manufacturer
Manufacturer Product Number
PS9307L2-AX
Description
OPTOISO 5KV 1CH GATE DVR 6SMD
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Not For New Designs
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Propagation Delay tpLH / tpHL (Max)
175ns, 175ns
Pulse Width Distortion (Max)
90ns
Rise / Fall Time (Typ)
30ns, 30ns
Current - Output High, Low
400mA, 400mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SMD
Approval Agency
CSA, SEMKO, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
6402,08706 €1.335,72 €
Unit Price without VAT:2,08706 €
Unit Price with VAT:2,48360 €