
PS9307AL-AX | |
|---|---|
DigiKey Part Number | 559-PS9307AL-AX-ND |
Manufacturer | |
Manufacturer Product Number | PS9307AL-AX |
Description | OPTOISO 5KV 1CH GATE DVR 6SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP |
Datasheet | Datasheet |
Category | Current - Output High, Low 400mA, 400mA |
Mfr | Current - Peak Output 600mA |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.56V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Technology Optical Coupling | Voltage - Output Supply 10V ~ 30V |
Number of Channels 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Isolation 5000Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 50kV/µs | Package / Case 6-SOIC (0.268", 6.80mm Width) |
Propagation Delay tpLH / tpHL (Max) 150ns, 150ns | Supplier Device Package 6-SDIP |
Pulse Width Distortion (Max) 50ns | Approval Agency CSA, UL, VDE |
Rise / Fall Time (Typ) 6ns, 7ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 € | 6,26 € |
| 20 | 4,40800 € | 88,16 € |
| 100 | 3,83360 € | 383,36 € |
| 500 | 3,44234 € | 1.721,17 € |
| 1.000 | 3,31528 € | 3.315,28 € |
| 2.000 | 3,20784 € | 6.415,68 € |
| Unit Price without VAT: | 6,26000 € |
|---|---|
| Unit Price with VAT: | 7,44940 € |

