600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9306L2-AX

DigiKey Part Number
559-1609-ND
Manufacturer
Manufacturer Product Number
PS9306L2-AX
Description
OPTOISO 5KV 1CH GATE DVR 6SDIP
Customer Reference
Detailed Description
600mA Gate Driver Optical Coupling 5000Vrms 1 Channel 6-SDIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Not For New Designs
Technology
Optical Coupling
Number of Channels
1
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Propagation Delay tpLH / tpHL (Max)
400ns, 400ns
Pulse Width Distortion (Max)
250ns
Rise / Fall Time (Typ)
50ns, 50ns
Current - Output High, Low
400mA, 400mA
Current - Peak Output
600mA
Voltage - Forward (Vf) (Typ)
1.56V
Current - DC Forward (If) (Max)
25 mA
Voltage - Output Supply
10V ~ 30V
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.268", 6.80mm Width)
Supplier Device Package
6-SDIP Gull Wing
Approval Agency
CSA, SEMKO, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Strip
QuantityUnit PriceExt Price
7601,74188 €1.323,83 €
Unit Price without VAT:1,74188 €
Unit Price with VAT:2,07284 €