
PS9151-AX | |
|---|---|
DigiKey Part Number | 559-1175-ND |
Manufacturer | |
Manufacturer Product Number | PS9151-AX |
Description | OPTOISOLTR 3.75KV PUSH PULL 5-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 2 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 3,73050 € | 74,61 € |
| 40 | 3,49150 € | 139,66 € |
| 60 | 3,36883 € | 202,13 € |
| 100 | 3,23020 € | 323,02 € |
| 140 | 3,14771 € | 440,68 € |
| 200 | 3,06720 € | 613,44 € |
| Unit Price without VAT: | 3,73050 € |
|---|---|
| Unit Price with VAT: | 4,43930 € |

