
PS9122-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS9122-F3-AXTR-ND - Tape & Reel (TR) 559-PS9122-F3-AXCT-ND - Cut Tape (CT) 559-PS9122-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9122-F3-AX |
Description | OPTOISOLTR 3.75KV OPEN COLL 5-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Category | Data Rate 1Mbps |
Manufacturer Renesas Electronics Corporation | Propagation Delay tpLH / tpHL (Max) 700ns, 500ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 60ns, 70ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 7V |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 15kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Output Type Open Collector | Supplier Device Package 5-SO |
Current - Output / Channel 20 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,98000 € | 1,98 € |
| 10 | 1,42600 € | 14,26 € |
| 100 | 1,09380 € | 109,38 € |
| 500 | 0,94734 € | 473,67 € |
| 1.000 | 0,89959 € | 899,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,84750 € | 2.118,75 € |
| 5.000 | 0,81506 € | 4.075,30 € |
| 7.500 | 0,79846 € | 5.988,45 € |
| Unit Price without VAT: | 1,98000 € |
|---|---|
| Unit Price with VAT: | 2,35620 € |

