
PS9113-V-F3-AX | |
|---|---|
DigiKey Part Number | 559-PS9113-V-F3-AXTR-ND - Tape & Reel (TR) 559-PS9113-V-F3-AXCT-ND - Cut Tape (CT) 559-PS9113-V-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9113-V-F3-AX |
Description | OPTOISO 3.75KV OPN COLLECTOR 5SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 15 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 750ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 10 | 1,55600 € | 15,56 € |
| 100 | 1,19900 € | 119,90 € |
| 500 | 1,04214 € | 521,07 € |
| 1.000 | 0,99102 € | 991,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,93525 € | 2.338,12 € |
| 5.000 | 0,90054 € | 4.502,70 € |
| 7.500 | 0,88278 € | 6.620,85 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |


