
PS8802-2-F3-AX | |
|---|---|
DigiKey Part Number | 559-1117-2-ND - Tape & Reel (TR) 559-1117-1-ND - Cut Tape (CT) 559-1117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8802-2-F3-AX |
Description | OPTOISO 2.5KV 2CH TRANS 8-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 2 Channel 8-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PS8802-2-F3-AX Models |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Active | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 2 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 2500Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current Transfer Ratio (Max) 45% @ 16mA | Supplier Device Package 8-SSOP |
Turn On / Turn Off Time (Typ) 300ns, 600ns | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 € | 5,46 € |
| 10 | 4,10300 € | 41,03 € |
| 100 | 3,30430 € | 330,43 € |
| 500 | 2,95532 € | 1.477,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,78391 € | 4.175,86 € |
| 3.000 | 2,69702 € | 8.091,06 € |
| Unit Price without VAT: | 5,46000 € |
|---|---|
| Unit Price with VAT: | 6,49740 € |

