Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS8302L2-E3-AX | |
|---|---|
DigiKey Part Number | 559-PS8302L2-E3-AXTR-ND - Tape & Reel (TR) 559-PS8302L2-E3-AXCT-ND - Cut Tape (CT) 559-PS8302L2-E3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8302L2-E3-AX |
Description | OPTOISOLTR 5KV 1CH TRANS 6-SDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-SDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300ns, 330ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.268", 6.80mm Width) | |
Supplier Device Package | 6-SDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,69000 € | 3,69 € |
| 10 | 2,72300 € | 27,23 € |
| 100 | 2,15060 € | 215,06 € |
| 500 | 1,89996 € | 949,98 € |
| 1.000 | 1,81843 € | 1.818,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,74943 € | 3.498,86 € |
| 4.000 | 1,69109 € | 6.764,36 € |
| Unit Price without VAT: | 3,69000 € |
|---|---|
| Unit Price with VAT: | 4,39110 € |



