
PS8101-F3-AX | |
|---|---|
DigiKey Part Number | 559-1063-2-ND - Tape & Reel (TR) 559-1063-1-ND - Cut Tape (CT) 559-1063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS8101-F3-AX |
Description | OPTOISO 3.75KV 1CH TRANS 5-SOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 15% @ 16mA | |
Current Transfer Ratio (Max) | 35% @ 16mA | |
Turn On / Turn Off Time (Typ) | 500ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,41000 € | 2,41 € |
| 10 | 1,74900 € | 17,49 € |
| 100 | 1,35590 € | 135,59 € |
| 500 | 1,18300 € | 591,50 € |
| 1.000 | 1,12664 € | 1.126,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,06518 € | 2.662,95 € |
| 5.000 | 1,02694 € | 5.134,70 € |
| 7.500 | 1,00737 € | 7.555,28 € |
| Unit Price without VAT: | 2,41000 € |
|---|---|
| Unit Price with VAT: | 2,86790 € |


