Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PS2805C-4-F3-A/R | |
|---|---|
DigiKey Part Number | 559-PS2805C-4-F3-A/RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PS2805C-4-F3-A/R |
Description | OPTOCOUPLER 16-PIN SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 4 Channel 16-SSOP |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) | Current - Output / Channel 30mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 4 | Current - DC Forward (If) (Max) 30 mA |
Voltage - Isolation 2500Vrms | Vce Saturation (Max) 300mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 100°C |
Current Transfer Ratio (Max) 400% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 10µs, 7µs | Package / Case 16-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 5µs, 7µs | Supplier Device Package 16-SSOP |
Input Type AC, DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS2805C-4-A | Renesas Electronics Corporation | 2.163 | 559-1047-ND | 5,38000 € | Parametric Equivalent |
| PS2805C-4-A-K | Renesas Electronics Corporation | 0 | 559-PS2805C-4-A-K-ND | 3,44700 € | Parametric Equivalent |
| PS2805C-4-A-N | Renesas Electronics Corporation | 0 | 559-PS2805C-4-A-N-ND | 3,44700 € | Parametric Equivalent |
| PS2805C-4-A-R | Renesas Electronics Corporation | 0 | 559-PS2805C-4-A-R-ND | 3,44700 € | Parametric Equivalent |
| PS2805C-4-F3-A | Renesas Electronics Corporation | 2.087 | 559-PS2805C-4-F3-ACT-ND | 2,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,19105 € | 2.977,62 € |
| Unit Price without VAT: | 1,19105 € |
|---|---|
| Unit Price with VAT: | 1,41735 € |



