
PS2701A-1-V-F3-A | |
|---|---|
DigiKey Part Number | 559-PS2701A-1-V-F3-ATR-ND - Tape & Reel (TR) 559-PS2701A-1-V-F3-ACT-ND - Cut Tape (CT) 559-PS2701A-1-V-F3-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2701A-1-V-F3-A |
Description | OPTOISO 3.75KV 1CH TRANS 4-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 50% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,59900 € | 5,99 € |
| 100 | 0,44280 € | 44,28 € |
| 500 | 0,37294 € | 186,47 € |
| 1.000 | 0,35007 € | 350,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | 0,31715 € | 1.110,02 € |
| 7.000 | 0,30276 € | 2.119,32 € |
| 10.500 | 0,29539 € | 3.101,59 € |
| 17.500 | 0,28707 € | 5.023,72 € |
| 24.500 | 0,28213 € | 6.912,18 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |




