
PS2502L-1-F3-A | |
|---|---|
DigiKey Part Number | 559-1078-2-ND - Tape & Reel (TR) 559-1078-1-ND - Cut Tape (CT) 559-1078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS2502L-1-F3-A |
Description | OPTOISOLATOR 5KV 1CH DARL 4-SMD |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SMD |
Datasheet | Datasheet |
EDA/CAD Models | PS2502L-1-F3-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 200% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 100µs, 100µs | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 40V | |
Current - Output / Channel | 200mA | |
Voltage - Forward (Vf) (Typ) | 1.17V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,74500 € | 7,45 € |
| 100 | 0,55540 € | 55,54 € |
| 500 | 0,47122 € | 235,61 € |
| 1.000 | 0,44368 € | 443,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42032 € | 840,64 € |
| 4.000 | 0,40053 € | 1.602,12 € |
| 6.000 | 0,39039 € | 2.342,34 € |
| 10.000 | 0,37895 € | 3.789,50 € |
| 14.000 | 0,37214 € | 5.209,96 € |
| 20.000 | 0,36551 € | 7.310,20 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |





