
P9235A-RNDGI | |
|---|---|
DigiKey Part Number | P9235A-RNDGI-ND |
Manufacturer | |
Manufacturer Product Number | P9235A-RNDGI |
Description | IC WIRELESS TRANSMITTER 40VFQFPN |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 40-VFQFPN (5x5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer Renesas Electronics Corporation | Mounting Type Surface Mount |
Packaging Tray | Package / Case 40-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 40-VFQFPN (5x5) |
Applications Wireless Power Transmitter | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |

