


NP45N06VDK-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP45N06VDK-E1-AYTR-ND - Tape & Reel (TR) 559-NP45N06VDK-E1-AYCT-ND - Cut Tape (CT) 559-NP45N06VDK-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP45N06VDK-E1-AY |
Description | MOSFET N-CH 60V 45A TO252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 45A (Tc) 1.2W (Ta), 75W (Tc) Surface Mount TO-252 (MP-3ZP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11.6mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 38 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta), 75W (Tc) | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (MP-3ZP) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,80000 € | 1,80 € |
| 10 | 1,14700 € | 11,47 € |
| 100 | 0,77660 € | 77,66 € |
| 500 | 0,61778 € | 308,89 € |
| 1.000 | 0,58541 € | 585,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47828 € | 1.195,70 € |
| Unit Price without VAT: | 1,80000 € |
|---|---|
| Unit Price with VAT: | 2,14200 € |

