TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NP110N055PUK-E1-AY

DigiKey Part Number
559-NP110N055PUK-E1-AYTR-ND - Tape & Reel (TR)
559-NP110N055PUK-E1-AYCT-ND - Cut Tape (CT)
559-NP110N055PUK-E1-AYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NP110N055PUK-E1-AY
Description
MOSFET N-CH 55V 110A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 55 V 110A (Tc) 1.8W (Ta), 348W (Tc) Surface Mount TO-263
Datasheet
 Datasheet
EDA/CAD Models
NP110N055PUK-E1-AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.75mOhm @ 55A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
294 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
16050 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.8W (Ta), 348W (Tc)
Operating Temperature
175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,78000 €4,78 €
103,19400 €31,94 €
1002,29030 €229,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,81883 €1.455,06 €
1.6001,81593 €2.905,49 €
Manufacturers Standard Package
Unit Price without VAT:4,78000 €
Unit Price with VAT:5,68820 €