
MPC9893AE | |
|---|---|
DigiKey Part Number | MPC9893AEIDT-ND |
Manufacturer | |
Manufacturer Product Number | MPC9893AE |
Description | IC PLL CLOCK GENERATOR 48TQFP |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 200MHz 1 48-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:12 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
Type PLL Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 48-LQFP |
Output LVCMOS | Supplier Device Package 48-TQFP (7x7) |
Number of Circuits 1 | Base Product Number |

