Similar

MPC9824ACR2 | |
|---|---|
DigiKey Part Number | MPC9824ACR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC9824ACR2 |
Description | IC CLK/FREQUENCY GEN CPU 32-LQFP |
Customer Reference | |
Detailed Description | CPU, PowerQUICC, Telecom Clock/Frequency Generator, Multiplexer IC 200MHz 1 Output 32-TQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | Yes | |
Main Purpose | CPU, PowerQUICC, Telecom | |
Input | LVCMOS, Crystal | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |


