
MPC9817SD | |
|---|---|
DigiKey Part Number | MPC9817SD-ND |
Manufacturer | |
Manufacturer Product Number | MPC9817SD |
Description | IC CLK GEN POWERQUICC 20SSOP |
Customer Reference | |
Detailed Description | CPU, PowerQUICC, Telecom IC 66MHz 1 Output 20-SSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:8 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 66MHz |
Part Status Obsolete | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose CPU, PowerQUICC, Telecom | Package / Case 20-LSSOP (0.154", 3.90mm Width) |
Input Crystal | Supplier Device Package 20-SSOP |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |

