PLL Clock Generator IC 240MHz 1 52-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC9772FAR2

DigiKey Part Number
MPC9772FAR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPC9772FAR2
Description
IC PLL CLOCK GENERATOR 52TQFP
Customer Reference
Detailed Description
PLL Clock Generator IC 240MHz 1 52-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Generator
PLL
Yes with Bypass
Input
LVCMOS, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
3:12
Differential - Input:Output
No/No
Frequency - Max
240MHz
Divider/Multiplier
Yes/No
Voltage - Supply
3.135V ~ 3.465V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
52-LQFP
Supplier Device Package
52-TQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types