PLL Clock Generator IC 240MHz 1 52-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC9772FA

DigiKey Part Number
MPC9772FAIDT-ND
Manufacturer
Manufacturer Product Number
MPC9772FA
Description
IC PLL CLOCK GENERATOR 52TQFP
Customer Reference
Detailed Description
PLL Clock Generator IC 240MHz 1 52-LQFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
3:12
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Packaging
Tray
Frequency - Max
240MHz
Part Status
Obsolete
Divider/Multiplier
Yes/No
DigiKey Programmable
Not Verified
Voltage - Supply
3.135V ~ 3.465V
Type
PLL Clock Generator
Operating Temperature
0°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, Crystal
Package / Case
52-LQFP
Output
LVCMOS
Supplier Device Package
52-TQFP (10x10)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types