
MPC961PACR2 | |
|---|---|
DigiKey Part Number | MPC961PACR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC961PACR2 |
Description | IC ZD BUFFER 32TQFP |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 200MHz 1 32-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:17 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
Type Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVPECL | Package / Case 32-LQFP |
Output LVCMOS | Supplier Device Package 32-TQFP (7x7) |
Number of Circuits 1 | Base Product Number |

