
MPC940LACR2 | |
|---|---|
DigiKey Part Number | MPC940LACR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC940LACR2 |
Description | IC DISTRIBUTION INTEL 32-LQFP |
Customer Reference | |
Detailed Description | Intel CPU Servers Fanout Buffer (Distribution), Multiplexer IC 250MHz 1 Output 32-TQFP (7x7) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 2:18 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output Yes/No |
Packaging Tape & Reel (TR) | Frequency - Max 250MHz |
Part Status Obsolete | Voltage - Supply 2.375V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Main Purpose Intel CPU Servers | Package / Case 32-LQFP |
Input LVCMOS, LVPECL | Supplier Device Package 32-TQFP (7x7) |
Output LVCMOS | Base Product Number |
Number of Circuits 1 |

