Similar

MPC9352AC | |
|---|---|
DigiKey Part Number | MPC9352ACIDT-ND |
Manufacturer | |
Manufacturer Product Number | MPC9352AC |
Description | IC PLL CLOCK GENERATOR 32TQFP |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 200MHz 1 32-LQFP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:11 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tray | Frequency - Max 200MHz |
Part Status Obsolete | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 2.375V ~ 3.465V |
Type PLL Clock Generator | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 32-LQFP |
Output LVCMOS | Supplier Device Package 32-TQFP (7x7) |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8T49N285A-999NLGI | Renesas Electronics Corporation | 49 | 800-3968-ND | 15,14000 € | Similar |


