MPC9351ACR2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 8,29070 €
Datasheet
PLL Clock Generator IC 200MHz 1 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC9351ACR2

DigiKey Part Number
MPC9351ACR2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MPC9351ACR2
Description
IC PLL CLOCK GENERATOR 32TQFP
Customer Reference
Detailed Description
PLL Clock Generator IC 200MHz 1 32-LQFP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
PLL Clock Generator
PLL
Yes with Bypass
Input
LVCMOS, LVPECL
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
2:9
Differential - Input:Output
Yes/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-TQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types