
MPC9315ACR2 | |
|---|---|
DigiKey Part Number | MPC9315ACR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC9315ACR2 |
Description | IC PLL CLOCK GENERATOR 32TQFP |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 160MHz 1 32-LQFP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Generator | |
PLL | Yes | |
Input | LVCMOS | |
Output | LVCMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:8 | |
Differential - Input:Output | No/No | |
Frequency - Max | 160MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-LQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |

