
MPC92433AE | |
|---|---|
DigiKey Part Number | 800-2267-ND |
Manufacturer | |
Manufacturer Product Number | MPC92433AE |
Description | IC CLK/FREQ SYNTH 48TQFP |
Customer Reference | |
Detailed Description | Clock/Frequency Synthesizer IC 1.428GHz 1 48-LQFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Clock/Frequency Synthesizer | |
PLL | Yes with Bypass | |
Input | LVCMOS, Crystal | |
Output | LVPECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 1.428GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-TQFP (7x7) | |
Base Product Number |

