
MK712SLFTR | |
|---|---|
DigiKey Part Number | MK712SLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK712SLFTR |
Description | IC TSC 4 WIRE RES 28-SOIC |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 12 b Parallel Interface 28-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer Renesas Electronics Corporation | Current - Supply 5 mA |
Packaging Tape & Reel (TR) | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Touchscreen 4 Wire Resistive | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 12 b | Supplier Device Package 28-SOIC |
Interface Parallel | Base Product Number |

