MK2705SLF is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,18000 €
Datasheet
Audio, MPEG IC 24.576MHz 1 Output 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MK2705SLF

DigiKey Part Number
800-4009-ND
Manufacturer
Manufacturer Product Number
MK2705SLF
Description
IC CLK/FREQ SYN AUDIO 8-SOIC
Customer Reference
Detailed Description
Audio, MPEG Clock/Frequency Synthesizer IC 24.576MHz 1 Output 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Packaging
Tube
Frequency - Max
24.576MHz
Part Status
Obsolete
Voltage - Supply
3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C
PLL
Yes
Mounting Type
Surface Mount
Main Purpose
Audio, MPEG
Package / Case
8-SOIC (0.154", 3.90mm Width)
Input
Clock, Crystal
Supplier Device Package
8-SOIC
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5P35021B-000NDGIRenesas Electronics Corporation0800-5P35021B-000NDGI-ND2,18000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types