
M690SDM-R04 | |
|---|---|
DigiKey Part Number | M690SDM-R04-ND |
Manufacturer | |
Manufacturer Product Number | M690SDM-R04 |
Description | XTAL OSC VCSO 1.748793733GHZ |
Customer Reference | |
Detailed Description | 1.748793733 GHz VCSO (SAW) Oscillator 5V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±300ppm |
Mfr | Absolute Pull Range (APR) ±100ppm |
Series | Operating Temperature 10°C ~ 85°C |
Packaging Tray | Current - Supply (Max) 165mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.787" L x 0.512" W (20.00mm x 13.00mm) |
Frequency | Height - Seated (Max) 0.260" (6.60mm) |
Voltage - Supply 5V |

