Image for M690SDM-R01 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M690SDM-R01

DigiKey Part Number
M690SDM-R01-ND
Manufacturer
Manufacturer Product Number
M690SDM-R01
Description
XTAL OSC VCSO 1.747623GHZ SMD
Customer Reference
Detailed Description
1.747623 GHz VCSO (SAW) Oscillator 5V 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Base Resonator
Type
Frequency
Function
-
Output
-
Voltage - Supply
5V
Frequency Stability
±300ppm
Absolute Pull Range (APR)
±100ppm
Operating Temperature
10°C ~ 85°C
Current - Supply (Max)
165mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.787" L x 0.512" W (20.00mm x 13.00mm)
Height - Seated (Max)
0.260" (6.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.