
M3087BFKBGP#U3 | |
|---|---|
DigiKey Part Number | M3087BFKBGP#U3-ND |
Manufacturer | |
Manufacturer Product Number | M3087BFKBGP#U3 |
Description | IC MCU 16/32BIT 768KB 144LFQFP |
Customer Reference | |
Detailed Description | M32C/80 M16C™ M32C/80/87 Microcontroller IC 16/32-Bit 32MHz 768KB (768K x 8) FLASH 144-LFQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | M3087BFKBGP#U3 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 48K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 34x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M32C/80 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16/32-Bit | Mounting Type Surface Mount |
Speed 32MHz | Supplier Device Package 144-LFQFP (20x20) |
Connectivity EBI/EMI, I2C, IEBus, IrDA, SIO, UART/USART | Package / Case 144-LQFP |
Peripherals DMA, POR, PWM, WDT | Base Product Number |
Number of I/O 121 |

