Similar

M306N5FCTFP#UK | |
|---|---|
DigiKey Part Number | M306N5FCTFP#UK-ND |
Manufacturer | |
Manufacturer Product Number | M306N5FCTFP#UK |
Description | IC MCU 16BIT 128KB FLASH 100QFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/6N5 Microcontroller IC 16-Bit 20MHz 128KB (128K x 8) FLASH 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | M306N5FCTFP#UK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | CANbus, I2C, IEBus, SIO, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 87 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.2V ~ 5.5V | |
Data Converters | A/D 26x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (14x20) | |
Package / Case | 100-BQFP | |
Base Product Number |


