
M3062LFGPFP#USC | |
|---|---|
DigiKey Part Number | 559-M3062LFGPFP#USC-ND |
Manufacturer | |
Manufacturer Product Number | M3062LFGPFP#USC |
Description | 16BIT MCU M16C/62P |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 256KB (256K x 8) FLASH 100-QFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Core Processor M16C/60 | Data Converters A/D 26x10b; D/A 2x8b |
Core Size 16-Bit | Oscillator Type Internal |
Speed 24MHz | Mounting Type Surface Mount |
Connectivity I2C, IEBus, UART/USART | Supplier Device Package 100-QFP (14x20) |
Peripherals Brown-out Detect/Reset, DMA, LVD, PWM, WDT | Package / Case 100-BQFP |
Number of I/O 87 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 16,45212 € | 1.085,84 € |
| Unit Price without VAT: | 16,45212 € |
|---|---|
| Unit Price with VAT: | 19,57802 € |

