M3062LFGPFP#U9C is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 132
Unit Price: 32,34000 €
Datasheet
M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 100-QFP (14x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3062LFGPFP#U9C

DigiKey Part Number
M3062LFGPFP#U9C-ND
Manufacturer
Manufacturer Product Number
M3062LFGPFP#U9C
Description
IC MCU 16BIT 256KB FLASH 100QFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 100-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
M3062LFGPFP#U9C Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
4K x 8
Packaging
Tray
RAM Size
20K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 26x10b; D/A 2x8b
Core Processor
M16C/60
Oscillator Type
Internal
Core Size
16-Bit
Operating Temperature
-20°C ~ 85°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, IEBus, UART/USART
Supplier Device Package
100-QFP (14x20)
Peripherals
DMA, WDT
Package / Case
100-BQFP
Number of I/O
85
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M3062LFGPFP#U5CRenesas Electronics Corporation132M3062LFGPFP#U5C-ND32,34000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable