Parametric Equivalent

M3062LFGPFP#U3C | |
|---|---|
DigiKey Part Number | M3062LFGPFP#U3C-ND |
Manufacturer | |
Manufacturer Product Number | M3062LFGPFP#U3C |
Description | IC MCU 16BIT 256KB FLASH 100QFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | M3062LFGPFP#U3C Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 20K x 8 |
Part Status Not For New Designs | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 26x10b; D/A 2x8b |
Core Processor M16C/60 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IEBus, UART/USART | Supplier Device Package 100-QFP (14x20) |
Peripherals DMA, WDT | Package / Case 100-BQFP |
Number of I/O 85 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M3062LFGPFP#U7C | Renesas Electronics Corporation | 0 | M3062LFGPFP#U7C-ND | 20,11697 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 21,79530 € | 1.438,49 € |
| Unit Price without VAT: | 21,79530 € |
|---|---|
| Unit Price with VAT: | 25,93641 € |



