
M3030RFAPGP#35 | |
|---|---|
DigiKey Part Number | 559-M3030RFAPGP#35-ND |
Manufacturer | |
Manufacturer Product Number | M3030RFAPGP#35 |
Description | IC MCU 16BIT 96KB FLASH 48LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | M16C/60 - Microcontroller IC 16-Bit 16MHz 96KB (96K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 5K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 18x10b |
Core Processor M16C/60 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 16MHz | Mounting Type Surface Mount |
Connectivity I2C, IEBus, UART/USART | Supplier Device Package 48-LQFP (7x7) |
Peripherals DMA, POR, PWM, WDT | Package / Case 48-LQFP |
Number of I/O 87 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 5,48522 € | 493,67 € |
| Unit Price without VAT: | 5,48522 € |
|---|---|
| Unit Price with VAT: | 6,52741 € |

