M16C/60 M16C™ M16C/30 Microcontroller IC 16-Bit 16MHz 96KB (96K x 8) FLASH 100-LFQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30302FAPGP#U5

DigiKey Part Number
M30302FAPGP#U5-ND
Manufacturer
Manufacturer Product Number
M30302FAPGP#U5
Description
IC MCU 16BIT 96KB FLASH 100LFQFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/30 Microcontroller IC 16-Bit 16MHz 96KB (96K x 8) FLASH 100-LFQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
M30302FAPGP#U5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
M16C/60
Core Size
16-Bit
Speed
16MHz
Connectivity
I2C, IEBus, UART/USART
Peripherals
DMA, POR, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
5K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 18x10b
Oscillator Type
External
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LFQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable