M30280FAHP#U3B is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 720
Unit Price: 2,84000 €
Datasheet
80-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30280FAHP#U3B

DigiKey Part Number
M30280FAHP#U3B-ND
Manufacturer
Manufacturer Product Number
M30280FAHP#U3B
Description
IC MCU 16BIT 96KB FLASH 80LQFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/Tiny/28 Microcontroller IC 16-Bit 20MHz 96KB (96K x 8) FLASH 80-LQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
M30280FAHP#U3B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
M16C/60
Core Size
16-Bit
Speed
20MHz
Connectivity
I2C, IEBus, SIO, UART/USART
Peripherals
DMA, POR, PWM, Voltage Detect, WDT
Number of I/O
71
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 24x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable