



ISO-DONGLE1Z | |
|---|---|
DigiKey Part Number | 20-ISO-DONGLE1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISO-DONGLE1Z |
Description | ISOLATED USB TO I2C DONGLE BRD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | - USB to I2C Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB to I2C | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 € | 49,56 € |
| Unit Price without VAT: | 49,56000 € |
|---|---|
| Unit Price with VAT: | 58,97640 € |

