
ISLUSB-RTC-EV1ZMB | |
|---|---|
DigiKey Part Number | ISLUSB-RTC-EV1ZMB-ND |
Manufacturer | |
Manufacturer Product Number | ISLUSB-RTC-EV1ZMB |
Description | EVAL SYSTEM SOLUTION |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | - Real Time Clock (RTC) Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Timing | |
Function | Real Time Clock (RTC) | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | USB Interface(s), Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,42000 € | 48,42 € |
| Unit Price without VAT: | 48,42000 € |
|---|---|
| Unit Price with VAT: | 57,61980 € |

